8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x

RS Stock No.: 180-572Brand: NEUTRAL
View all in Home

Technical Document

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 6

Head Shape

Flat

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304

Stock information temporarily unavailable.

P.O.A.

8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

8888 Plain Stainless Steel Flat Head Self Tapping Screw, N°No. 6 x
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEUTRAL

Thread Size UTS

No. 6

Head Shape

Flat

Drive Type

Slot

Finish

Plain

Material

Stainless Steel

Stainless Steel Type

A2 304