220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole

RS Stock No.: 267-4653Brand: NEUTRAL
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

Product details

Axial 85°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (Exc. GST)

220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 5) (Exc. GST)

220μF Electrolytic Aluminium Electrolytic Capacitor 25V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

NEUTRAL

Capacitance

220µF

Voltage

25V dc

Mounting Type

Through Hole

Technology

Electrolytic

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Lifetime

1000h

Leakage Current

0.01 CV or 3 μA@ 5 min

Tolerance

±20%

Product details

Axial 85°C

You may be interested in