14 drawer Wheeled, 902mm x 1096mm x 454mm
Technical Document
Specifications
Brand
NEUTRALNumber of Drawers
14
Wheeled
Yes
Length
454mm
Width
1096mm
Height
902mm
Dimensions
1096 x 454 x 902mm
Type
Cart
Weight
86kg
Product details
14 Drawer Maintenance Trolley
Heavy duty 14 drawer mobile maintenance cart.
42in wide maintenance cart
Wide work surface means this can double up as a work bench
Six solid rubber all steer casters
H. 902mm, W. 1096mm, D. 454mm
P.O.A.
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
NEUTRALNumber of Drawers
14
Wheeled
Yes
Length
454mm
Width
1096mm
Height
902mm
Dimensions
1096 x 454 x 902mm
Type
Cart
Weight
86kg
Product details
14 Drawer Maintenance Trolley
Heavy duty 14 drawer mobile maintenance cart.
42in wide maintenance cart
Wide work surface means this can double up as a work bench
Six solid rubber all steer casters
H. 902mm, W. 1096mm, D. 454mm