1.25mm 3183Y Black

RS Stock No.: 636-1480Brand: NEUTRAL
brand-logo
View all in Power Cable

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO 3183Y 1.25 mm² 3 Core Power Cable, H05VV-F, Black PVC, 100m
₹ 24,367.811 Reel of 100 Metres (Exc. GST)

P.O.A.

1.25mm 3183Y Black
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

1.25mm 3183Y Black

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
RS PRO 3183Y 1.25 mm² 3 Core Power Cable, H05VV-F, Black PVC, 100m
₹ 24,367.811 Reel of 100 Metres (Exc. GST)

Technical Document

Specifications

Brand

NEUTRAL

Cross Sectional Area

0.75 mm²

Number of Cores

3

Sheath Colour

Orange

Length

100m

Current Rating

6 A

Outer Diameter

6.5mm

Sheath Material

Polyvinyl Chloride PVC

Voltage Rating

500 V

Conductor Strand Type

Stranded

Core Strands

24/0.2 mm

Conductor Material

Copper

Size of Strands

0.2 mm

Number of Strands

24

Insulation material

PVC

You may be interested in
RS PRO 3183Y 1.25 mm² 3 Core Power Cable, H05VV-F, Black PVC, 100m
₹ 24,367.811 Reel of 100 Metres (Exc. GST)