Netgear 5 Port Network Switch

RS Stock No.: 360-1763Brand: NetgearManufacturers Part No.: FS105
brand-logo
View all in Network Switches

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

Height

27mm

Width

94mm

Depth

103mm

Dimensions

94 x 103 x 27mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Netgear 5 Port Network Switch
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Netgear 5 Port Network Switch
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Netgear

Number Of Ports

5

Height

27mm

Width

94mm

Depth

103mm

Dimensions

94 x 103 x 27mm

You may be interested in