NEMIQ 50992 Series Red/Yellow 0.75 mm² Hook Up Wire, 1, 11m, PVC Insulation, 50992-11-100

RS Stock No.: 350-145Brand: NEMIQManufacturers Part No.: 50992-11-100
View all in Hook Up Wire

Technical Document

Specifications

Brand

NEMIQ

Cross Sectional Area

0.75 mm²

Sheath Colour

Red/Yellow

Cable Shape

Round

Core Strands

1

Length

11m

Insulation material

PVC

Series

50992

Country of Origin

Sweden

Stock information temporarily unavailable.

₹ 4,556.75

₹ 4,556.75 1 Reel of 100 Metres (Exc. GST)

₹ 5,376.97

₹ 5,376.97 1 Reel of 100 Metres (inc. GST)

NEMIQ 50992 Series Red/Yellow 0.75 mm² Hook Up Wire, 1, 11m, PVC Insulation, 50992-11-100
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,556.75

₹ 4,556.75 1 Reel of 100 Metres (Exc. GST)

₹ 5,376.97

₹ 5,376.97 1 Reel of 100 Metres (inc. GST)

NEMIQ 50992 Series Red/Yellow 0.75 mm² Hook Up Wire, 1, 11m, PVC Insulation, 50992-11-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

NEMIQ

Cross Sectional Area

0.75 mm²

Sheath Colour

Red/Yellow

Cable Shape

Round

Core Strands

1

Length

11m

Insulation material

PVC

Series

50992

Country of Origin

Sweden