Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Nanuk Nanuk-R Waterproof Plastic Case With Wheels, 559 x 356 x 229mm

RS Stock No.: 287-5158Brand: NanukManufacturers Part No.: 935SR010BK-0A0
View all in Transit Cases

Technical Document

Specifications

Brand

Nanuk

Material

Recycled Resin

Internal Height

191 mm

Internal Width

287 mm

Series

Nanuk-R

Internal Depth

512mm

Internal Dimensions

512 x 287 x 191mm

External Dimensions

559 x 356 x 229mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Better World Claim

Recycled materials

IP Rating

IP67

Better World Product (Find out more)

Yes

Country of Origin

Canada

Stock information temporarily unavailable.

₹ 34,804.18

₹ 34,804.18 Each (Exc. GST)

₹ 41,068.93

₹ 41,068.93 Each (inc. GST)

Nanuk Nanuk-R Waterproof Plastic Case With Wheels, 559 x 356 x 229mm
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 34,804.18

₹ 34,804.18 Each (Exc. GST)

₹ 41,068.93

₹ 41,068.93 Each (inc. GST)

Nanuk Nanuk-R Waterproof Plastic Case With Wheels, 559 x 356 x 229mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Brand

Nanuk

Material

Recycled Resin

Internal Height

191 mm

Internal Width

287 mm

Series

Nanuk-R

Internal Depth

512mm

Internal Dimensions

512 x 287 x 191mm

External Dimensions

559 x 356 x 229mm

Foam

Yes

Watertight or Waterproof

Yes

Wheels

Yes

Colour

Black

Material Type

Plastic

Better World Claim

Recycled materials

IP Rating

IP67

Better World Product (Find out more)

Yes

Country of Origin

Canada