Technical Document
Specifications
Length
5m
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Country of Origin
Czech Republic
₹ 3,413.54
₹ 3,413.54 Each (Exc. GST)
₹ 4,027.98
₹ 4,027.98 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,413.54
₹ 3,413.54 Each (Exc. GST)
₹ 4,027.98
₹ 4,027.98 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Length
5m
Connector 1
M12
Connector 1 Gender
Male
Connector 1 Orientation
Straight
Connector 1 Number of Contacts
4
Connector 2
M12
Connector 2 Gender
Female
Connector 2 Orientation
Straight
Connector 2 Number of Contacts
4
Country of Origin
Czech Republic