Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 7000 Series

RS Stock No.: 144-1285Brand: Murrelektronik LimitedManufacturers Part No.: 7000-17321-0000000
brand-logo

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

2.0A

Series

7000

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

8P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany

Stock information temporarily unavailable.

₹ 4,701.51

₹ 4,701.51 Each (Exc. GST)

₹ 5,547.78

₹ 5,547.78 Each (inc. GST)

Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 7000 Series
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,701.51

₹ 4,701.51 Each (Exc. GST)

₹ 5,547.78

₹ 5,547.78 Each (inc. GST)

Murrelektronik Circular Connector, 8 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, 7000 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number Of Contacts

8

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP65, IP67

Current Rating

2.0A

Series

7000

Body Orientation

Straight

Voltage Rating

60.0 V

Coding

A

Mating Type

Threaded

Housing Material

Polymer

Pole Format

8P

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Country of Origin

Germany