Technical Document
Specifications
Brand
MurataInductance
0.012 μH
Maximum dc Current
500mA
Package/Case
1005
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Tolerance
±3%
Maximum DC Resistance
140mΩ
Series
LQW15AN
Core Material
Non-Magnetic Ceramic
Maximum Self Resonant Frequency
Minimum of 5.5GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
30
Product details
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.
₹ 500.00
₹ 5.00 Each (Supplied on a Reel) (Exc. GST)
₹ 590.00
₹ 5.90 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 500.00
₹ 5.00 Each (Supplied on a Reel) (Exc. GST)
₹ 590.00
₹ 5.90 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataInductance
0.012 μH
Maximum dc Current
500mA
Package/Case
1005
Length
1mm
Depth
0.6mm
Height
0.5mm
Dimensions
1 x 0.6 x 0.5mm
Tolerance
±3%
Maximum DC Resistance
140mΩ
Series
LQW15AN
Core Material
Non-Magnetic Ceramic
Maximum Self Resonant Frequency
Minimum of 5.5GHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Minimum Quality Factor
30
Product details
Murata 0402 LQW15AN_00D Series Wire Wound Inductors (0.051μH - 0.12μH)
High quality coil inductors designed for VHF and UHF applications.
High resonance frequency.
Low tolerance of inductance values.
Applications: High frequency circuits for wireless telecommunications equipment such as Bluetooth, GSM, W-LAN.