Murata 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD

RS Stock No.: 619-8232Brand: MurataManufacturers Part No.: LLL315R71C104MA11L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

16V dc

Package/Case

0612 (1632M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1.6 x 3.2 x 0.5mm

Length

1.6mm

Depth

3.2mm

Height

0.5mm

Series

LLx

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata LLL and LLA Series Low ESL Monolithic Ceramic Capacitors

LLL series (standard 2 terminals, reversed geometry) and LLA Series series (8 terminal) monolithic ceramic capacitors (MLCC) with an X7R temperature coefficient. The LLL series capacitors have with a low ESL of 150 to 250pH suitable suitable for noise reduction at high frequencies (>200MHz) and the LLA series capacitors have a low ESL of 80 to 120pH suitable for high speed (800MHz to 4GHz IC decoupling. These LLL and LLA series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.

Stock information temporarily unavailable.

₹ 152.25

₹ 6.09 Each (In a Pack of 25) (Exc. GST)

₹ 179.65

₹ 7.186 Each (In a Pack of 25) (inc. GST)

Murata 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 152.25

₹ 6.09 Each (In a Pack of 25) (Exc. GST)

₹ 179.65

₹ 7.186 Each (In a Pack of 25) (inc. GST)

Murata 100nF Multilayer Ceramic Capacitor MLCC, 16V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100₹ 6.09₹ 152.25
125+₹ 5.82₹ 145.50

Technical Document

Specifications

Brand

Murata

Capacitance

100nF

Voltage

16V dc

Package/Case

0612 (1632M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1.6 x 3.2 x 0.5mm

Length

1.6mm

Depth

3.2mm

Height

0.5mm

Series

LLx

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Country of Origin

Japan

Product details

Murata LLL and LLA Series Low ESL Monolithic Ceramic Capacitors

LLL series (standard 2 terminals, reversed geometry) and LLA Series series (8 terminal) monolithic ceramic capacitors (MLCC) with an X7R temperature coefficient. The LLL series capacitors have with a low ESL of 150 to 250pH suitable suitable for noise reduction at high frequencies (>200MHz) and the LLA series capacitors have a low ESL of 80 to 120pH suitable for high speed (800MHz to 4GHz IC decoupling. These LLL and LLA series monolithic ceramic capacitors are designed for use in power supply decoupling circuits for very high-speed (>1GHz) CPU applications and offer reduced "ground bounce", noise reduction and improved power supply response time.