Murata 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD

RS Stock No.: 619-8181Brand: MurataManufacturers Part No.: LLL216R71E473MA01L
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

47nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1.25 x 2 x 0.6mm

Length

1.25mm

Depth

2mm

Height

0.6mm

Series

LLx

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata LLx Series

Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.

Stock information temporarily unavailable.

₹ 140.50

₹ 5.62 Each (In a Pack of 25) (Exc. GST)

₹ 165.79

₹ 6.632 Each (In a Pack of 25) (inc. GST)

Murata 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 140.50

₹ 5.62 Each (In a Pack of 25) (Exc. GST)

₹ 165.79

₹ 6.632 Each (In a Pack of 25) (inc. GST)

Murata 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Murata

Capacitance

47nF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±20%

Dimensions

1.25 x 2 x 0.6mm

Length

1.25mm

Depth

2mm

Height

0.6mm

Series

LLx

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Country of Origin

Japan

Product details

Murata LLx Series

Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment

0805 Range

Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.