Technical Document
Specifications
Brand
MurataCapacitance
10nF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
2 x 1.25 x 0.5mm
Length
2mm
Depth
1.25mm
Height
0.5mm
Series
LLx
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
Murata LLx Series
Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
₹ 16,720.00
₹ 4.18 Each (On a Reel of 4000) (Exc. GST)
₹ 19,729.60
₹ 4.932 Each (On a Reel of 4000) (inc. GST)
4000
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 16,720.00
₹ 4.18 Each (On a Reel of 4000) (Exc. GST)
₹ 19,729.60
₹ 4.932 Each (On a Reel of 4000) (inc. GST)
4000

Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
10nF
Voltage
25V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±20%
Dimensions
2 x 1.25 x 0.5mm
Length
2mm
Depth
1.25mm
Height
0.5mm
Series
LLx
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Maximum Operating Temperature
+125°C
Country of Origin
Japan
Product details
Murata LLx Series
Surface mount termination low ESL
Suitable for high-speed microprocessor and high-frequency digital equipment
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.