Murata 1μF MLCC, 16V dc V, ±10% , SMD

RS Stock No.: 723-5613Brand: MurataManufacturers Part No.: GRM188R71C105KA12D
brand-logo

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Murata 1μF MLCC, 16V dc V, ±10% , SMD
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (In a Pack of 50) (Exc. GST)

Murata 1μF MLCC, 16V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Murata

Capacitance

1µF

Voltage

16V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Series

GRM

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

You may be interested in