Technical Document
Specifications
Brand
MurataCapacitance
470nF
Voltage
10V dc
Package/Case
0402
Mounting Type
Surface Mount
Dielectric
X7R
Series
GRM
Terminal Type
Standard
Stock information temporarily unavailable.
P.O.A.
Each (Supplied on a Reel) (Exc. GST)
Murata 470nF MLCC, 10V dc V, SMD
Select packaging type
Production pack (Reel)
50
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Each (Supplied on a Reel) (Exc. GST)
Murata 470nF MLCC, 10V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Production pack (Reel)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MurataCapacitance
470nF
Voltage
10V dc
Package/Case
0402
Mounting Type
Surface Mount
Dielectric
X7R
Series
GRM
Terminal Type
Standard