Technical Document
Specifications
Brand
MurataMounting Type
Surface Mount
Maximum Supply Voltage
3V ac
Drive Type
External
Tone Type
Diaphragm
Diameter
35mm
Height
0.53mm
Dimensions
35 (Dia.) x 0.53mm
Maximum Frequency
3.3kHz
Capacitance
30nF
Minimum Frequency
2300Hz
Product details
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation
₹ 359.55
₹ 71.91 Each (In a Bag of 5) (Exc. GST)
₹ 424.27
₹ 84.854 Each (In a Bag of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 359.55
₹ 71.91 Each (In a Bag of 5) (Exc. GST)
₹ 424.27
₹ 84.854 Each (In a Bag of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
5 - 45 | ₹ 71.91 | ₹ 359.55 |
50 - 95 | ₹ 68.96 | ₹ 344.80 |
100 - 245 | ₹ 67.12 | ₹ 335.60 |
250 - 495 | ₹ 65.38 | ₹ 326.90 |
500+ | ₹ 64.68 | ₹ 323.40 |
Technical Document
Specifications
Brand
MurataMounting Type
Surface Mount
Maximum Supply Voltage
3V ac
Drive Type
External
Tone Type
Diaphragm
Diameter
35mm
Height
0.53mm
Dimensions
35 (Dia.) x 0.53mm
Maximum Frequency
3.3kHz
Capacitance
30nF
Minimum Frequency
2300Hz
Product details
Circular transducer flying lead
A range of circular transducers that are compact and feature a high sound output.
Features and Benefits:
• Circular cased transducer
• With/Without Flying lead connections available
• High sound output
• External circuitry required for operation