Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Mounting Type
Through Hole
Isolated
Yes
Isolation Voltage
3kV dc
Railway Approved
Yes
Series
NKE
Medical Approved
Yes
Country of Origin
China
₹ 21,740.56
₹ 21,740.56 1 Tube of 40 (Exc. GST)
₹ 25,653.86
₹ 25,653.86 1 Tube of 40 (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 21,740.56
₹ 21,740.56 1 Tube of 40 (Exc. GST)
₹ 25,653.86
₹ 25,653.86 1 Tube of 40 (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Output Voltage
5V dc
Input Voltage Range
2.97 → 3.63 V dc
Power Rating
1W
Input Voltage Nominal
3.3 V dc
Mounting Type
Through Hole
Isolated
Yes
Isolation Voltage
3kV dc
Railway Approved
Yes
Series
NKE
Medical Approved
Yes
Country of Origin
China