Technical Document
Specifications
Output Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
±1.2A
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1.5kV dc
Depth
10mm
Length
32mm
Series
NCS12
Load Regulation
0.3 (Positive) %, 2 (Negative) %
Minimum Temperature
-40°C
Efficiency
81.5%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Approvals
UL60950
Murata Power Solutions - DIP
P.O.A.
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
±5V dc
Input Voltage Range
9 → 36 V dc
Power Rating
12W
Input Voltage Nominal
12 V dc
Output Current
±1.2A
Mounting Type
Through Hole
Number of Outputs
2
Package
DIP
Isolation Voltage
1.5kV dc
Depth
10mm
Length
32mm
Series
NCS12
Load Regulation
0.3 (Positive) %, 2 (Negative) %
Minimum Temperature
-40°C
Efficiency
81.5%
Maximum Temperature
+85°C
Country of Origin
China
Product details
Murata 12W DIP Single Output Regulated Isolated DC-DC Converter - NCS12 Series
The Murata PS NCS12 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36V and 18-75V. This power converter is housed in an industry standard package with a standard pinout. The DC/DC converter is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal performance. Applications include telecommunications, battery powered systems, process control and distributed power systems.
4:1 Wide range voltage input
Operating temperature range -40°C to 85°C
Typical load regulation from 0.05%
1.5k VDC Isolation
3.3V, 5V, 12V & 15V outputs
UL 94V-0 Package materials
No electrolytic capacitors
Thermal shutdown
Under voltage lock out
Current fold back
Approvals
UL60950