Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.65mm
Depth
10.15mm
Series
MEA1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.
SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material
Murata Power Solutions - SIP
₹ 715.43
₹ 715.43 Each (Exc. GST)
₹ 844.21
₹ 844.21 Each (inc. GST)
Standard
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 715.43
₹ 715.43 Each (Exc. GST)
₹ 844.21
₹ 844.21 Each (inc. GST)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Output Voltage
±15V dc
Input Voltage Range
21.6 → 26.4 V dc
Power Rating
1W
Input Voltage Nominal
24 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Package
SIP
Isolation Voltage
1kV dc
Length
19.65mm
Depth
10.15mm
Series
MEA1
Maximum Temperature
+85°C
Minimum Temperature
-40°C
Country of Origin
China
Product details
Murata 1W SIP Dual Output Unregulated Isolated DC-DC Converter - MEA Series
1 W dual output SIP7 unregulated DC to DC converters with standard industry pinout and efficiency rating of up to 89.5%. These SIP7 DC to DC converters have an improved regulation performance of ≤5% making them suitable for applications where a wide output voltage variation can not be tolerated. An ideal application for these DC to DC converters is the provision of dual rail supplies with the additional benefit of having galvanic isolation to reduce any switching noise. All of the rated power can be drawn from a single output providing the total load does not exceed 1watt.
SIP7 package with industry standard pinout
Efficiency of up to 89.5%
Wide temperature performance of -40 to + 85°C at full 1W load
Power density to 0.85W/cm3
Power sharing on output
No heatsink or external components required
Fully encapsulated with toroidal magnetics
No electrolytic or tantalum capacitors
UL94V-0 package material