Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits

RS Stock No.: 810-3337Brand: Murata Power SolutionsManufacturers Part No.: DMS-20LCD-1-5B-C
brand-logo
View all in Voltmeters

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

17.2mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-20LCD - Subminiature Digital Panel Voltmeters

The digital voltmeter DMS-20LCD series represent the ultimate combination of low price, low power, small size and high performance in digital meters.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.

Digital Voltmeters with 3.5 digit LCD display
Large 9.4mm, enhanced-contrast LCD display
4 differential input voltage ranges
High accuracy, ±1 count (±0.05%)
User-selectable decimal point place
Single +5V supply or 9V battery
Lowest power, only 2mW
Low-battery annunciator
Epoxy-encapsulated, in a12-pin DIP package
Subminiature size with 35x22x11 mm
Panel or pc-board mountable

Murata Power Solutions Series

Stock information temporarily unavailable.

₹ 4,065.78

₹ 4,065.78 Each (Exc. GST)

₹ 4,797.62

₹ 4,797.62 Each (inc. GST)

Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 4,065.78

₹ 4,065.78 Each (Exc. GST)

₹ 4,797.62

₹ 4,797.62 Each (inc. GST)

Murata Power Solutions Digital Voltmeter DC, LCD Display 3.5-Digits
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Current Type

DC

Number Of Digits

3.5

Display Type

LCD

Cutout Height

21.29mm

Cutout Width

33.93mm

Depth

17.2mm

Analogue Effect

Digits Only

Minimum Temperature

0°C

Meter Type

Voltmeter

Maximum Temperature

+60°C

Country of Origin

China

Product details

DMS-20LCD - Subminiature Digital Panel Voltmeters

The digital voltmeter DMS-20LCD series represent the ultimate combination of low price, low power, small size and high performance in digital meters.
Epoxy encapsulated in a subminiature 12-pin DIP package, these completely self-contained, fully operational meters offer a combination of ruggedness, long-term reliability and component-like ease-of-use simply not available in any other meters.

Digital Voltmeters with 3.5 digit LCD display
Large 9.4mm, enhanced-contrast LCD display
4 differential input voltage ranges
High accuracy, ±1 count (±0.05%)
User-selectable decimal point place
Single +5V supply or 9V battery
Lowest power, only 2mW
Low-battery annunciator
Epoxy-encapsulated, in a12-pin DIP package
Subminiature size with 35x22x11 mm
Panel or pc-board mountable

Murata Power Solutions Series