Staubli Female, Cable Mount Solar Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV

RS Stock No.: 696-2197Brand: Multi ContactManufacturers Part No.: 32.0016P0001-1000
brand-logo
View all in Solar Connectors

Technical Document

Specifications

Type

Coupler

Gender

Female

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated

Stock information temporarily unavailable.

P.O.A.

Staubli Female, Cable Mount Solar Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Staubli Female, Cable Mount Solar Connector, Cable CSA, 4 → 6mm², Rated At 30A, 1 kV
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Coupler

Gender

Female

Cable CSA

4 → 6mm²

Mounting Type

Cable Mount

Current Rating

30A

Voltage Rating

1 kV

Maximum Operating Temperature

+90°C

Minimum Operating Temperature

-40°C

Product details

PV Cable Couplers - MC4

Locking cable couplers for 2.5 & 4.0mm2 Flex-sol cable, easy to assemble with minimal tooling. These IP67-rated connectors are designed to meet the stringent requirements of photovoltaic installations and the plugs are equipped with 'MC-Multilam' technology for very low contact resistance.

Degree of protection: IP67 mated, IP2X unmated