Mueller Electric, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Technical Document
Specifications
Brand
Mueller ElectricCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
₹ 601.54
₹ 601.54 Each (Exc. GST)
₹ 709.82
₹ 709.82 Each (inc. GST)
Mueller Electric, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 601.54
₹ 601.54 Each (Exc. GST)
₹ 709.82
₹ 709.82 Each (inc. GST)
Mueller Electric, Jack Edge Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mueller ElectricCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Edge Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Country of Origin
China