Mueller Electric, Jack Surface Mount SMA Connector, 50Ω, Solder Termination, Straight Body
Technical Document
Specifications
Brand
Mueller ElectricCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Distrelec Product Id
30374484
Country of Origin
China
₹ 668.38
₹ 668.38 Each (Exc. GST)
₹ 788.69
₹ 788.69 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 668.38
₹ 668.38 Each (Exc. GST)
₹ 788.69
₹ 788.69 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Mueller ElectricCoaxial Connector Type
SMA Connector
Gender
Female
Mounting Type
Surface Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Distrelec Product Id
30374484
Country of Origin
China