Technical Document
Specifications
Brand
MSA SafetyColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
Yes
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Application
General Industry
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
Yes
Complies with EN 397
Yes
Additional EN Standards
EN 50365, EN 80079-36, GS-ET-29
Range
V-Gard 950 Class 1
Additional EN Standards
EN-ISO 16321-1
Standards Met
EN 397
Product Type
Safety Helmet
Country of Origin
France
₹ 18,558.45
₹ 18,558.45 Each (Exc. GST)
₹ 21,898.97
₹ 21,898.97 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 18,558.45
₹ 18,558.45 Each (Exc. GST)
₹ 21,898.97
₹ 21,898.97 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyColour
White
Chin Strap Included
Yes
Vented
No
Integrated Eye Shield
Yes
Adustable Size
Yes
Material
ABS
Accessory Slots
Yes
Lining
No
Application
General Industry
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
Yes
Complies with EN 397
Yes
Additional EN Standards
EN 50365, EN 80079-36, GS-ET-29
Range
V-Gard 950 Class 1
Additional EN Standards
EN-ISO 16321-1
Standards Met
EN 397
Product Type
Safety Helmet
Country of Origin
France