Technical Document
Specifications
Brand
MSA SafetyColour
Red
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Application
General Industry
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard
Additional EN Standards
EN 50365, EN 80079-36
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
France
₹ 3,041.96
₹ 3,041.96 Each (Exc. GST)
₹ 3,589.51
₹ 3,589.51 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 3,041.96
₹ 3,041.96 Each (Exc. GST)
₹ 3,589.51
₹ 3,589.51 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyColour
Red
Chin Strap Included
No
Vented
No
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Application
General Industry
Integral Sweatband
Yes
Peak Type
Standard
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard
Additional EN Standards
EN 50365, EN 80079-36
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
France