Technical Document
Specifications
Brand
MSA SafetyColour
Black, Yellow
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard H1
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
United States
₹ 13,436.01
₹ 13,436.01 Each (Exc. GST)
₹ 15,854.49
₹ 15,854.49 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 13,436.01
₹ 13,436.01 Each (Exc. GST)
₹ 15,854.49
₹ 15,854.49 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MSA SafetyColour
Black, Yellow
Chin Strap Included
Yes
Vented
Yes
Integrated Eye Shield
No
Adustable Size
Yes
Material
HPPE
Accessory Slots
No
Lining
No
Rain Gutter
No
Complies with EN 397
Yes
Range
V-Gard H1
Standards Met
EN397
Product Type
Safety Helmet
Country of Origin
United States