MSA Safety White Safety Helmet with Chin Strap, Ventilated

RS Stock No.: 241-6428Brand: MSA SafetyManufacturers Part No.: 10194783
brand-logo
View all in Hard Hats

Technical Document

Specifications

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Material

HPPE

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

No

Product Type

Safety Helmet

Country of Origin

United States

Stock information temporarily unavailable.

₹ 13,508.49

₹ 13,508.49 Each (Exc. GST)

₹ 15,940.02

₹ 15,940.02 Each (inc. GST)

MSA Safety White Safety Helmet with Chin Strap, Ventilated
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 13,508.49

₹ 13,508.49 Each (Exc. GST)

₹ 15,940.02

₹ 15,940.02 Each (inc. GST)

MSA Safety White Safety Helmet with Chin Strap, Ventilated
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Colour

White

Chin Strap Included

Yes

Vented

Yes

Integrated Eye Shield

No

Material

HPPE

Accessory Slots

No

Lining

No

Rain Gutter

No

Complies with EN 397

No

Product Type

Safety Helmet

Country of Origin

United States