Technical Document
Specifications
Brand
MoxaInput Voltage
48V dc
Output Voltage
22-57V dc
Output Current
1.42A
Number of Output Ports
10/100/1000BaseT(X), RJ45 connector
Power Rating
60W
Distrelec Product Id
30020752
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
₹ 65,852.29
Each (Exc. GST)
₹ 77,705.70
Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 65,852.29
Each (Exc. GST)
₹ 77,705.70
Each (inc. GST)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | ₹ 65,852.29 |
5 - 9 | ₹ 65,193.77 |
10 - 24 | ₹ 64,541.83 |
25 - 49 | ₹ 63,896.41 |
50+ | ₹ 63,257.45 |
Technical Document
Specifications
Brand
MoxaInput Voltage
48V dc
Output Voltage
22-57V dc
Output Current
1.42A
Number of Output Ports
10/100/1000BaseT(X), RJ45 connector
Power Rating
60W
Distrelec Product Id
30020752
Country of Origin
Taiwan, Province Of China