Moteck Electric Corp Electromechanical, 300mm, 12V dc, 9.5mm/s
RS Stock No.: 283-6217Brand: Moteck Electric CorpManufacturers Part No.: LD3-12-30-K3-300-C11-HS2-65Distrelec Article No.: 30096934
Technical Document
Specifications
Brand
Moteck Electric CorpActuator Type
Electromechanical
Maximum Stroke Length
300mm
Input Voltage
12V dc
Series
LD3
Maximum Speed No Load
9.5mm/s
Maximum Speed (No Load)
9.5mm/s
Distrelec Product Id
30096934
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
Moteck Electric Corp Electromechanical, 300mm, 12V dc, 9.5mm/s
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
P.O.A.
Moteck Electric Corp Electromechanical, 300mm, 12V dc, 9.5mm/s
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Moteck Electric CorpActuator Type
Electromechanical
Maximum Stroke Length
300mm
Input Voltage
12V dc
Series
LD3
Maximum Speed No Load
9.5mm/s
Maximum Speed (No Load)
9.5mm/s
Distrelec Product Id
30096934
Country of Origin
Taiwan, Province Of China