Morningstar 150V dc 45A Solar Charge Controller

RS Stock No.: 913-2406Brand: MorningstarManufacturers Part No.: TS-MPPT-45
brand-logo
View all in Solar Charge Controllers

Technical Document

Specifications

Solar Panel Voltage

150V dc

Maximum Power Rating for 12 V Panels

600W

Maximum Current Rating for 12 V Panels

45A

Maximum Power Rating for 24 V Panels

1200W

Maximum Current Rating for 24 V Panels

45A

Dimensions

291 x 130 x 142mm

Depth

142mm

Length

291mm

Width

130mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Taiwan, Province Of China

Product details

TriStar MPPT Solar Controller

Morningstar TriStar MPPT solar controller is an advanced maximum power point tracking (MPPT) battery charger for off-grid photovoltaic (PV) systems up to 3 kW.
The controller provides the industry highest peak efficiency of 99% and less power loss compared to other MPPT controllers.
The TriStar MPPT features a smart tracking algorithm that maximises the energy harvest from the PV by rapidly finding the solar array peak power point.
Includes on-board Ethernet for a fully web-enabled interface and up to 200 days of data logging

TrakStar Technology
Maximizes Energy Harvest
Extremely High Reliability
Very High Efficiency
Extensive Networking and Communication Capabilities
Metering and Data Logging
Certified to IEC 62093

Applications:

Hybrid (PV + Second Energy Source)
Railroad Signaling
Residential
Solar
Security and Instrumentation
Rural Electrification and Solar Home Systems
Telecommunications

Stock information temporarily unavailable.

₹ 74,404.02

₹ 74,404.02 Each (Exc. GST)

₹ 87,796.74

₹ 87,796.74 Each (inc. GST)

Morningstar 150V dc 45A Solar Charge Controller
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 74,404.02

₹ 74,404.02 Each (Exc. GST)

₹ 87,796.74

₹ 87,796.74 Each (inc. GST)

Morningstar 150V dc 45A Solar Charge Controller
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Solar Panel Voltage

150V dc

Maximum Power Rating for 12 V Panels

600W

Maximum Current Rating for 12 V Panels

45A

Maximum Power Rating for 24 V Panels

1200W

Maximum Current Rating for 24 V Panels

45A

Dimensions

291 x 130 x 142mm

Depth

142mm

Length

291mm

Width

130mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

Taiwan, Province Of China

Product details

TriStar MPPT Solar Controller

Morningstar TriStar MPPT solar controller is an advanced maximum power point tracking (MPPT) battery charger for off-grid photovoltaic (PV) systems up to 3 kW.
The controller provides the industry highest peak efficiency of 99% and less power loss compared to other MPPT controllers.
The TriStar MPPT features a smart tracking algorithm that maximises the energy harvest from the PV by rapidly finding the solar array peak power point.
Includes on-board Ethernet for a fully web-enabled interface and up to 200 days of data logging

TrakStar Technology
Maximizes Energy Harvest
Extremely High Reliability
Very High Efficiency
Extensive Networking and Communication Capabilities
Metering and Data Logging
Certified to IEC 62093

Applications:

Hybrid (PV + Second Energy Source)
Railroad Signaling
Residential
Solar
Security and Instrumentation
Rural Electrification and Solar Home Systems
Telecommunications