Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologise for any inconvenience.

Moore & Wright 12412-10-A Hardened Steel Feeler Gauge, 10 Blades

RS Stock No.: 327-182Brand: Moore & WrightManufacturers Part No.: 12412-10-A
brand-logo
View all in Feeler Gauges

Technical Document

Specifications

Number of Blades

10

Blade Material

Hardened Steel

Thickness

1.5 mm, 2 mm, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 15 mm, 25 mm

Calibrated

UKAS

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Moore & Wright 12412-10-A Hardened Steel Feeler Gauge, 10 Blades
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Moore & Wright 12412-10-A Hardened Steel Feeler Gauge, 10 Blades
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Blades

10

Blade Material

Hardened Steel

Thickness

1.5 mm, 2 mm, 3 mm, 4 mm, 6 mm, 8 mm, 10 mm, 12 mm, 15 mm, 25 mm

Calibrated

UKAS

Country of Origin

China