Technical Document
Specifications
Brand
MOLINELKnee Pad Attachment Type
Trouser Knee Pocket
Knee Cap Material
Polyethylene (PE)
Resistant To
Abrasion
Anti-Slip
No
Size
24 cm
Colour
Grey
Country of Origin
France
Stock information temporarily unavailable.
₹ 2,217.88
₹ 2,217.88 1 Pair (Exc. GST)
₹ 2,617.10
₹ 2,617.10 1 Pair (inc. GST)
MOLINEL Grey No Polyethylene (PE) Trouser Knee Pocket Knee Pad Resistant to Abrasion
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 2,217.88
₹ 2,217.88 1 Pair (Exc. GST)
₹ 2,617.10
₹ 2,617.10 1 Pair (inc. GST)
MOLINEL Grey No Polyethylene (PE) Trouser Knee Pocket Knee Pad Resistant to Abrasion
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MOLINELKnee Pad Attachment Type
Trouser Knee Pocket
Knee Cap Material
Polyethylene (PE)
Resistant To
Abrasion
Anti-Slip
No
Size
24 cm
Colour
Grey
Country of Origin
France