MOLINEL Blue, Grey Gilet, M

RS Stock No.: 258-5825Brand: MOLINELManufacturers Part No.: 0904 4101 044 / M
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Brand

MOLINEL

Size

M

Gender

Unisex

Clothing Type

Body warmer

Material

Cotton, Polyester

Waistcoat Features

Two Tone Executive

Colour

Blue, Grey

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Sri Lanka

Stock information temporarily unavailable.

₹ 8,550.41

₹ 8,550.41 Each (Exc. GST)

₹ 10,089.48

₹ 10,089.48 Each (inc. GST)

MOLINEL Blue, Grey Gilet, M
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 8,550.41

₹ 8,550.41 Each (Exc. GST)

₹ 10,089.48

₹ 10,089.48 Each (inc. GST)

MOLINEL Blue, Grey Gilet, M
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

MOLINEL

Size

M

Gender

Unisex

Clothing Type

Body warmer

Material

Cotton, Polyester

Waistcoat Features

Two Tone Executive

Colour

Blue, Grey

Hi-Vis

No

Fitting

Ungendered

Country of Origin

Sri Lanka