Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
28
Series
Premo-Flex
Length
152mm
Voltage Rating
60 V ac
Hi-Flex
Yes
Sheath Colour
Grey
High Density
Yes
Current Rating
1.2 A
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Country of Origin
Germany
Product details
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Features
- Voltage - 60 V ac
- 1 mm pitch
- 0.22mm Cable thickness
- Max operating temperature of 105°C
- Meets industry-standard ZIF (zero insertion force) connector requirements
- Great for connections between PCB's
- Easy assembly in hard to reach applications
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
1.0mm FFC/FPC Connectors – Molex
₹ 1,325.85
₹ 265.17 Each (In a Pack of 5) (Exc. GST)
₹ 1,564.50
₹ 312.901 Each (In a Pack of 5) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,325.85
₹ 265.17 Each (In a Pack of 5) (Exc. GST)
₹ 1,564.50
₹ 312.901 Each (In a Pack of 5) (inc. GST)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
MolexRibbon Cable Type
FFC
Pitch
1mm
Terminated/Unterminated
Unterminated
Number of Ways
28
Series
Premo-Flex
Length
152mm
Voltage Rating
60 V ac
Hi-Flex
Yes
Sheath Colour
Grey
High Density
Yes
Current Rating
1.2 A
Standards Met
RoHS Compliant
Operating Temperature Range
-40 → +105 °C
Country of Origin
Germany
Product details
Molex Premo-flex FFC jumper cable
From Molex comes a range of type a Premo-Flex FFC (flat flex cable) jumper cables. Manufactured to high standards, these 152 mm Premo-Flex FFC prove to be an excellent solution to an array of applications such as:
Automobiles - These FFC can be used to wire up radios, CD and DVD players, GPS devices, LCD's, keyboards and moveable units
Consumer - This can cover set-top boxes and plasma displays
Computers – This can cover notebooks, printers, scanners, keyboards, and LCD flat
Features
- Voltage - 60 V ac
- 1 mm pitch
- 0.22mm Cable thickness
- Max operating temperature of 105°C
- Meets industry-standard ZIF (zero insertion force) connector requirements
- Great for connections between PCB's
- Easy assembly in hard to reach applications
Variations
Molex offers variations of the number of circuits (loaded) in these range of cables,
4589169 - 6
4589175 - 8
4589181 - 10
4589197 - 12
4589204 - 14
4589210 - 16
4589226 - 18
4589232 - 20
4589248 - 22
4589254 - 24
4589276 - 26
4589282 - 28
4589298 - 30
6842308 - 4
What is Pitch?
The pitch of a cable is the distance from the central part of one conductor to the central part of another conductor
