Molex PDJack Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 8P8C -Way

RS Stock No.: 775-4830Brand: MolexManufacturers Part No.: 85791-0020
brand-logo
View all in Ethernet Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5, Cat5e

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Right Angle

Length

13.87mm

Width

16.79mm

Depth

39mm

Series Number

85791

Series

PDJack

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Country of Origin

China

Product details

Molex RJ45 PDJack™ Modular Magnetic Jacks

Magnetic RJ45 single port PDJack™ with integrated PD (Power Device) controller circuitry and PoE Plus Ethernet connectivity. The bridge rectifiers accommodate all PSE (Power Sourcing Equipment) types as required for IEEE compliance and the detection and classification circuitry is fully IEEE802.3 compliant. The RJ45 magnetic PDJack™ has stainless steel EMI shielding and ESD protection as well as an efficient thermal design which makes it suitable for use in wide operating temperature ranges and passive airflow environments. Two pins of the RJ45 PDJack™ output power, standard signal pins provide Ethernet connectivity and additional pins allow power-up of external DC to DC converter. The PDJack™ manages all communications with switch/router PoE controllers including negotiating power requirements and managing safe power-up and power-down of PD devices such as IP phones, IP cameras, wireless access points, control panels, vision systems and POS units. All models are highly reliable and excellent quality.

Features & Benefits

The RJ45 magnetic PDJack™ is available in different classes allowing limitation of power outputs.
Stock number 775-4833 is Class 0 with a maximum power output of 13 W
Stock number 775-4836 is Class 1 with a maximum power output of 3.84 W
Stock number 775-4842 is Class 2 with a maximum power output of 6.49 W
Stock number 775-4846 is Class 3 with a maximum power output of 13 W
Stock number 775-4855 is Class 4 with a maximum power output of 25.5 W
The RJ45 magnetic PDJack™ mates with plugs according to IEC 60603-7, series 95043, 44915 and 85568.

Standards

IEEE802-3at

Molex Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 3,430.55

₹ 3,430.55 Each (Exc. GST)

₹ 4,048.05

₹ 4,048.05 Each (inc. GST)

Molex PDJack Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 8P8C -Way
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,430.55

₹ 3,430.55 Each (Exc. GST)

₹ 4,048.05

₹ 4,048.05 Each (inc. GST)

Molex PDJack Series Female RJ45 Connector, Through Hole, Cat5, Cat5e Right Angle 8P8C -Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

Ethernet Connector Type

RJ45 Connector

LAN Category

Cat5, Cat5e

Mounting Type

Through Hole

Number Of Ways

8P8C

Orientation

Right Angle

Length

13.87mm

Width

16.79mm

Depth

39mm

Series Number

85791

Series

PDJack

Contact Material

Phosphor Bronze

Contact Plating

Gold over Palladium Nickel

Country of Origin

China

Product details

Molex RJ45 PDJack™ Modular Magnetic Jacks

Magnetic RJ45 single port PDJack™ with integrated PD (Power Device) controller circuitry and PoE Plus Ethernet connectivity. The bridge rectifiers accommodate all PSE (Power Sourcing Equipment) types as required for IEEE compliance and the detection and classification circuitry is fully IEEE802.3 compliant. The RJ45 magnetic PDJack™ has stainless steel EMI shielding and ESD protection as well as an efficient thermal design which makes it suitable for use in wide operating temperature ranges and passive airflow environments. Two pins of the RJ45 PDJack™ output power, standard signal pins provide Ethernet connectivity and additional pins allow power-up of external DC to DC converter. The PDJack™ manages all communications with switch/router PoE controllers including negotiating power requirements and managing safe power-up and power-down of PD devices such as IP phones, IP cameras, wireless access points, control panels, vision systems and POS units. All models are highly reliable and excellent quality.

Features & Benefits

The RJ45 magnetic PDJack™ is available in different classes allowing limitation of power outputs.
Stock number 775-4833 is Class 0 with a maximum power output of 13 W
Stock number 775-4836 is Class 1 with a maximum power output of 3.84 W
Stock number 775-4842 is Class 2 with a maximum power output of 6.49 W
Stock number 775-4846 is Class 3 with a maximum power output of 13 W
Stock number 775-4855 is Class 4 with a maximum power output of 25.5 W
The RJ45 magnetic PDJack™ mates with plugs according to IEC 60603-7, series 95043, 44915 and 85568.

Standards

IEEE802-3at

Molex Range

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more