Molex SFP+ Connector Male 2-Port 40-Position, 76044-5001

RS Stock No.: 178-9400Brand: MolexManufacturers Part No.: 76044-5001
brand-logo
View all in Pluggable I/O Connectors

Technical Document

Specifications

Brand

Molex

Form Factor

SFP+

Type

Connector

Gender

Male

Number of Ports

2

Number Of Contacts

40

Contact Material

Tin Brass

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

120 V

Housing Material

Glass Filled Liquid Crystal Polymer

Termination Method

Solder

Series

76044

Country of Origin

China

Stock information temporarily unavailable.

₹ 3,793.80

₹ 3,793.80 Each (Exc. GST)

₹ 4,476.68

₹ 4,476.68 Each (inc. GST)

Molex SFP+ Connector Male 2-Port 40-Position, 76044-5001
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 3,793.80

₹ 3,793.80 Each (Exc. GST)

₹ 4,476.68

₹ 4,476.68 Each (inc. GST)

Molex SFP+ Connector Male 2-Port 40-Position, 76044-5001
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Form Factor

SFP+

Type

Connector

Gender

Male

Number of Ports

2

Number Of Contacts

40

Contact Material

Tin Brass

Contact Plating

Gold over Nickel

Current Rating

500mA

Voltage Rating

120 V

Housing Material

Glass Filled Liquid Crystal Polymer

Termination Method

Solder

Series

76044

Country of Origin

China