Technical Document
Specifications
Brand
MolexTerminated/Unterminated
Terminated
Connector 1
3.5 mm Plug
Connector 2
3.5 mm Armored Jack
Coaxial Type
MXR 100
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Characteristic Impedance
50 Ω
Length
609.6mm
Series
73239
Country of Origin
Korea, Republic Of
₹ 94,427.62
₹ 94,427.62 Each (Exc. GST)
₹ 111,424.59
₹ 111,424.59 Each (inc. GST)
1
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 94,427.62
₹ 94,427.62 Each (Exc. GST)
₹ 111,424.59
₹ 111,424.59 Each (inc. GST)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexTerminated/Unterminated
Terminated
Connector 1
3.5 mm Plug
Connector 2
3.5 mm Armored Jack
Coaxial Type
MXR 100
Connector 1 Gender
Male
Connector 2 Gender
Female
Connector 1 Orientation
Straight
Characteristic Impedance
50 Ω
Length
609.6mm
Series
73239
Country of Origin
Korea, Republic Of