Technical Document
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Through Hole
Contact Material
Brass, Phosphor Bronze
Contact Plating
Gold
Current Rating
3.0A
Series Number
70543
Voltage Rating
250.0 V
Country of Origin
United States
₹ 730.30
₹ 73.03 Each (In a Pack of 10) (Exc. GST)
₹ 861.75
₹ 86.175 Each (In a Pack of 10) (inc. GST)
Standard
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 730.30
₹ 73.03 Each (In a Pack of 10) (Exc. GST)
₹ 861.75
₹ 86.175 Each (In a Pack of 10) (inc. GST)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
SL
Pitch
2.54mm
Number Of Contacts
3
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Through Hole
Connector System
Wire to Board
Termination Method
Through Hole
Contact Material
Brass, Phosphor Bronze
Contact Plating
Gold
Current Rating
3.0A
Series Number
70543
Voltage Rating
250.0 V
Country of Origin
United States