Molex, CP, 64322 1 Way Terminal

RS Stock No.: 723-9371Brand: MolexManufacturers Part No.: 64322-1029
brand-logo

Technical Document

Specifications

Brand

Molex

Type

Terminal

Series

CP

Number Of Contacts

1

Current Rating

6A

Minimum Operating Temperature

-40°C

Series Number

64322

Maximum Operating Temperature

+85°C

Product details

CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series

CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes

Molex CMC Hybrid Connectors

Stock information temporarily unavailable.

₹ 1,868.00

₹ 18.68 Each (In a Pack of 100) (Exc. GST)

₹ 2,204.24

₹ 22.042 Each (In a Pack of 100) (inc. GST)

Molex, CP, 64322 1 Way Terminal
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 1,868.00

₹ 18.68 Each (In a Pack of 100) (Exc. GST)

₹ 2,204.24

₹ 22.042 Each (In a Pack of 100) (inc. GST)

Molex, CP, 64322 1 Way Terminal
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Molex

Type

Terminal

Series

CP

Number Of Contacts

1

Current Rating

6A

Minimum Operating Temperature

-40°C

Series Number

64322

Maximum Operating Temperature

+85°C

Product details

CMC Hybrid Connector, CP0.635 mm Terminals - 64322 Series

CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes

Molex CMC Hybrid Connectors