Molex Automotive Connector Socket Black Cable Mount 48 Way, Crimp Termination 64320-1311

RS Stock No.: 189-1359Brand: MolexManufacturers Part No.: 64320-1311
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Brand

Molex

Type

CMC Receptacle

Number Of Contacts

48

Gender

Female

Number Of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

Height

35.25mm

Width

53.2mm

Depth

40.5mm

Housing Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

64320

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 265,199.00

₹ 1,205.45 Each (In a Box of 220) (Exc. GST)

₹ 312,934.82

₹ 1,422.431 Each (In a Box of 220) (inc. GST)

Molex Automotive Connector Socket Black Cable Mount 48 Way, Crimp Termination 64320-1311
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 265,199.00

₹ 1,205.45 Each (In a Box of 220) (Exc. GST)

₹ 312,934.82

₹ 1,422.431 Each (In a Box of 220) (inc. GST)

Molex Automotive Connector Socket Black Cable Mount 48 Way, Crimp Termination 64320-1311
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Type

CMC Receptacle

Number Of Contacts

48

Gender

Female

Number Of Rows

4

Current Rating

6 A, 12 A

Mounting Type

Cable Mount

Colour

Black

Termination Method

Crimp

Height

35.25mm

Width

53.2mm

Depth

40.5mm

Housing Material

Polyester

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Series Number

64320

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more