Technical Document
Specifications
Brand
MolexSeries
PICOBLADE
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Country of Origin
Malaysia
₹ 631.30
₹ 126.26 Each (Supplied as a Tape) (Exc. GST)
₹ 744.93
₹ 148.987 Each (Supplied as a Tape) (inc. GST)
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 631.30
₹ 126.26 Each (Supplied as a Tape) (Exc. GST)
₹ 744.93
₹ 148.987 Each (Supplied as a Tape) (inc. GST)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
5 - 45 | ₹ 126.26 | ₹ 631.30 |
50 - 245 | ₹ 111.32 | ₹ 556.60 |
250 - 495 | ₹ 102.02 | ₹ 510.10 |
500+ | ₹ 94.13 | ₹ 470.65 |
Technical Document
Specifications
Brand
MolexSeries
PICOBLADE
Pitch
1.25mm
Number Of Contacts
4
Number Of Rows
1
Body Orientation
Vertical
Shrouded/Unshrouded
Shrouded
Mounting Type
Surface Mount
Country of Origin
Malaysia