Molex Female Crimp Terminal, 28AWG Min, 24AWG Max

RS Stock No.: 670-6410Brand: MolexManufacturers Part No.: 50013-8000
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Brand

Molex

Gender

Female

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Series Number

50013

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

Crimp terminals, 50012 Series

For use with 51005 and 51006 Series Housings

Molex 51005 Series (0.079in./2.00mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

₹ 409.00

₹ 4.09 Each (In a Pack of 100) (Exc. GST)

₹ 482.62

₹ 4.826 Each (In a Pack of 100) (inc. GST)

Molex Female Crimp Terminal, 28AWG Min, 24AWG Max
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 409.00

₹ 4.09 Each (In a Pack of 100) (Exc. GST)

₹ 482.62

₹ 4.826 Each (In a Pack of 100) (inc. GST)

Molex Female Crimp Terminal, 28AWG Min, 24AWG Max
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
100 - 900₹ 4.09₹ 409.00
1000 - 2900₹ 3.99₹ 399.00
3000 - 7400₹ 3.88₹ 388.00
7500 - 14900₹ 3.84₹ 384.00
15000+₹ 3.79₹ 379.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Gender

Female

Minimum Wire Size mm²

0.08mm²

Minimum Wire Size (mm²)

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.2mm²

Maximum Wire Size (mm²)

0.2mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Minimum Wire Size (AWG)

28AWG

Contact Material

Phosphor Bronze

Maximum Wire Size AWG

24AWG

Maximum Wire Size (AWG)

24AWG

Series Number

50013

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Country of Origin

Japan

Product details

Crimp terminals, 50012 Series

For use with 51005 and 51006 Series Housings

Molex 51005 Series (0.079in./2.00mm)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more