Molex SERIAL ATA|SLIMLINE SERIAL ATA Series Straight Surface Mount PCB Socket, 13-Contact, Solder Termination

RS Stock No.: 720-6022Brand: MolexManufacturers Part No.: 47650-0001
brand-logo
View all in PCB Sockets

Technical Document

Specifications

Brand

Molex

Number Of Contacts

13

Type

SATA

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

15 V dc

Contact Material

Copper Alloy

Series Number

47948

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Molex SERIAL ATA|SLIMLINE SERIAL ATA Series Straight Surface Mount PCB Socket, 13-Contact, Solder Termination
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Molex SERIAL ATA|SLIMLINE SERIAL ATA Series Straight Surface Mount PCB Socket, 13-Contact, Solder Termination
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Molex

Number Of Contacts

13

Type

SATA

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

1.5A

Voltage Rating

15 V dc

Contact Material

Copper Alloy

Series Number

47948

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more