Website Outage

Due to essential maintenance the website will be unavailable from 8am to 12pm (IST) Saturday 10th May. We apologies for any inconvenience.

Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc

RS Stock No.: 125-0317Brand: MolexManufacturers Part No.: 47151-0001
brand-logo
View all in HDMI Connectors

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type A

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

40 V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Series

47151

Series Number

47151

Country of Origin

Netherlands

Product details

Molex 0.50mm SMT HDMI Header Connectors - 47151 Series

From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.

The 47151 Series HDMI Header Connectors includes the following:

• Stock number 800-6882 has Top Holes.

Molex HDMI Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 350) (Exc. GST)

Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

P.O.A.

Each (On a Reel of 350) (Exc. GST)

Molex Type A 19 Way Female Right Angle HDMI Connector 40 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Gender

Female

Number Of Contacts

19

Size

Type A

Contact Material

Copper Alloy

Contact Plating

Gold

Body Orientation

Right Angle

Termination Method

Solder

Current Rating

500mA

Voltage Rating

40 V dc

Housing Material

Glass Fibre Reinforced Thermoplastic

Colour

Black

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-20°C

Series

47151

Series Number

47151

Country of Origin

Netherlands

Product details

Molex 0.50mm SMT HDMI Header Connectors - 47151 Series

From Molex, these 47151 Series HDMI headers are a fully shielded connector to provide EMI/RFI protection. These wire-to-board HDMI receptacles are right-angled for a secure PCB connection. HDMI connections are a popular standard for modern audio/visual applications.

The 47151 Series HDMI Header Connectors includes the following:

• Stock number 800-6882 has Top Holes.

Molex HDMI Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in