Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row

RS Stock No.: 797-8950Brand: MolexManufacturers Part No.: 43645-0308
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235

Body Orientation

Straight

Length

9.85mm

Width

5.3mm

Housing Material

Nylon

Termination Method

Crimp

Product details

Molex Micro-Fit Connector Housings – Series 43645 & 43640

The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.

Features and Benefits

• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

₹ 191.40

₹ 38.28 Each (In a Pack of 5) (Exc. GST)

₹ 225.85

₹ 45.17 Each (In a Pack of 5) (inc. GST)

Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
Select packaging type
Imported by:

RS Components & Controls (I) Ltd

Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301

₹ 191.40

₹ 38.28 Each (In a Pack of 5) (Exc. GST)

₹ 225.85

₹ 45.17 Each (In a Pack of 5) (inc. GST)

Molex, Micro-Fit 3.0 Female Connector Housing, 3mm Pitch, 3 Way, 1 Row
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Molex

Number Of Contacts

3

Number Of Rows

1

Pitch

3mm

Gender

Female

Mounting Type

Cable Mount

Series

MICRO-FIT 3.0

For Use With

Micro-Fit 3.0 Crimp Terminal 43030, Micro-Fit 3.0 Crimp Terminal 45773, Micro-Fit 3.0 Crimp Terminal 46235

Body Orientation

Straight

Length

9.85mm

Width

5.3mm

Housing Material

Nylon

Termination Method

Crimp

Product details

Molex Micro-Fit Connector Housings – Series 43645 & 43640

The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.

Features and Benefits

• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating

Molex Micro-Fit 3.0 Series

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in