Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Vertical Mount
Gender
Male
Series
39594
Country of Origin
China
Stock information temporarily unavailable.
₹ 401.60
₹ 80.32 Each (In a Pack of 5) (Exc. GST)
₹ 473.89
₹ 94.778 Each (In a Pack of 5) (inc. GST)
Molex 39594 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row
5
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 401.60
₹ 80.32 Each (In a Pack of 5) (Exc. GST)
₹ 473.89
₹ 94.778 Each (In a Pack of 5) (inc. GST)
Molex 39594 Series PCB Terminal Block, 2-Contact, 5.08mm Pitch, Vertical Mount, 1-Row
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | ₹ 80.32 | ₹ 401.60 |
25 - 95 | ₹ 78.06 | ₹ 390.30 |
100 - 195 | ₹ 75.92 | ₹ 379.60 |
200+ | ₹ 74.89 | ₹ 374.45 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
2
Pitch
5.08mm
Number Of Rows
1
Mounting Type
Vertical Mount
Gender
Male
Series
39594
Country of Origin
China