Technical Document
Specifications
Brand
MolexType
Crimp Terminal
Series
34083
Gender
Female
Contact Plating
Tin
Contact Material
High Performance Alloy
Depth
19.85mm
Corded
Yes
Current Rating
22A
Mounting Type
Cable Mount
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Height
3.3mm
Maximum Operating Temperature
+105°C
Width
2.55mm
Series Number
34083
Country of Origin
United States
₹ 1,128.00
₹ 11.28 Each (Supplied on a Reel) (Exc. GST)
₹ 1,331.04
₹ 13.31 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
100
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,128.00
₹ 11.28 Each (Supplied on a Reel) (Exc. GST)
₹ 1,331.04
₹ 13.31 Each (Supplied on a Reel) (inc. GST)
Production pack (Reel)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexType
Crimp Terminal
Series
34083
Gender
Female
Contact Plating
Tin
Contact Material
High Performance Alloy
Depth
19.85mm
Corded
Yes
Current Rating
22A
Mounting Type
Cable Mount
Termination Method
Crimp
Minimum Operating Temperature
-40°C
Height
3.3mm
Maximum Operating Temperature
+105°C
Width
2.55mm
Series Number
34083
Country of Origin
United States