Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Type
Rectangular Connector
Gender
Female
Number Of Rows
2
Current Rating
22A
Series
MX150
Height
24.8mm
Width
46.65mm
Housing Material
PS
Depth
36.95mm
Series Number
33472
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series
MX150 high performance sealed automotive receptacle and blade connectors that meet USCAR-2 Class 3 requirements. Meeting this requirement means that these connectors can be used in on-engine, high vibration, under-hood and under chassis environments at class 3 temperatures. These MX150 automotive connectors have a compact housing design and are based on the 1.50 mm ISO blade type terminal system. This terminal system has a low insertion force and offers a high performance connection for mid power applications. The connector seals are designed and tested to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards. Meeting this standard means that the connectors exceed waterproof demands as a true sealed connector system tested under submersed conditions in various fluids. The matte-seals of these connectors provide both waterproof protection and strain relief to the wire seal interface. The connector terminals which require purchasing separately are crimped and poked into the connector. These MX150 automotive connectors are supplied pre-assembled and consist of a housing, grommet cap, a primary lock reinforcement, a matte seal and a ring seal (female only). Versions of these connectors are also available with a CPA (Connector Position Assurance) which only locks when the connector is latched.
Features and Benefits
Meet USCAR-2 Class 3 requirements.
Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
Excellent electrical and mechanical performance
Compact 3.50 mm pitch housing design
High performance 1.50 mm ISO blade terminal system
Easy poke-in terminal insertion
Matte seal for waterproof protection and strain relief
Polarization to prevent mismating
Supplied pre-assembled to save time
Available with CPA (Contact Position Assurance)
Product Application Information
These MX150 automotive connectors are ideal for SAE and ISO style wire and support both signal and power applications for both automotive and non-automotive applications. Applications include commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment
Standards
USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
IEC IP6K7and IP6K9K and SAE USCAR-2 Rev 4
Molex MX150™ Sealed Connection Systems
₹ 1,535.75
₹ 307.15 Each (In a Pack of 5) (Exc. GST)
₹ 1,812.19
₹ 362.437 Each (In a Pack of 5) (inc. GST)
Standard
5
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 1,535.75
₹ 307.15 Each (In a Pack of 5) (Exc. GST)
₹ 1,812.19
₹ 362.437 Each (In a Pack of 5) (inc. GST)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexNumber Of Contacts
20
Type
Rectangular Connector
Gender
Female
Number Of Rows
2
Current Rating
22A
Series
MX150
Height
24.8mm
Width
46.65mm
Housing Material
PS
Depth
36.95mm
Series Number
33472
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+125°C
Country of Origin
China
Product details
Molex MX150 3.50 mm Sealed Automotive Receptacle and Blade Connectors - 33472 and 33482 Series
MX150 high performance sealed automotive receptacle and blade connectors that meet USCAR-2 Class 3 requirements. Meeting this requirement means that these connectors can be used in on-engine, high vibration, under-hood and under chassis environments at class 3 temperatures. These MX150 automotive connectors have a compact housing design and are based on the 1.50 mm ISO blade type terminal system. This terminal system has a low insertion force and offers a high performance connection for mid power applications. The connector seals are designed and tested to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards. Meeting this standard means that the connectors exceed waterproof demands as a true sealed connector system tested under submersed conditions in various fluids. The matte-seals of these connectors provide both waterproof protection and strain relief to the wire seal interface. The connector terminals which require purchasing separately are crimped and poked into the connector. These MX150 automotive connectors are supplied pre-assembled and consist of a housing, grommet cap, a primary lock reinforcement, a matte seal and a ring seal (female only). Versions of these connectors are also available with a CPA (Connector Position Assurance) which only locks when the connector is latched.
Features and Benefits
Meet USCAR-2 Class 3 requirements.
Waterproof to IEC IP6K7 and IP67K9K and SAE USCAR-2 Rev 4 standards
Excellent electrical and mechanical performance
Compact 3.50 mm pitch housing design
High performance 1.50 mm ISO blade terminal system
Easy poke-in terminal insertion
Matte seal for waterproof protection and strain relief
Polarization to prevent mismating
Supplied pre-assembled to save time
Available with CPA (Contact Position Assurance)
Product Application Information
These MX150 automotive connectors are ideal for SAE and ISO style wire and support both signal and power applications for both automotive and non-automotive applications. Applications include commercial vehicles, recreational vehicles, industrial vehicles and equipment, construction equipment and marine equipment
Standards
USCAR-20 (FCLT) / USCAR-2 Rev 4 / USCAR-21
IEC IP6K7and IP6K9K and SAE USCAR-2 Rev 4