Technical Document
Specifications
Brand
MolexSeries
41791
Pitch
3.96mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41791
Current Rating
7.0A
Tail Pin Length
3.56mm
Voltage Rating
600 V
Product details
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.
3.96mm Molex KK Range
₹ 191.70
₹ 19.17 Each (Supplied in a Bag) (Exc. GST)
₹ 226.21
₹ 22.621 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
10
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 191.70
₹ 19.17 Each (Supplied in a Bag) (Exc. GST)
₹ 226.21
₹ 22.621 Each (Supplied in a Bag) (inc. GST)
Production pack (Bag)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
MolexSeries
41791
Pitch
3.96mm
Number Of Contacts
2
Number Of Rows
1
Body Orientation
Straight
Shrouded/Unshrouded
Unshrouded
Connector System
Wire to Board
Mounting Type
Through Hole
Termination Method
Solder
Contact Plating
Tin
Contact Material
Brass
Series Number
41791
Current Rating
7.0A
Tail Pin Length
3.56mm
Voltage Rating
600 V
Product details
Vertical headers, 41791 Series
Mates with 2139; 3069; 6442 and 41695 Series housings and 2145 and 41815 Series PC Board connectors.