Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
2.5mm
Gender
Receptacle
Series
219268
Body Orientation
Straight
Country of Origin
China
Stock information temporarily unavailable.
₹ 716.02
₹ 716.02 1 Pack of 10 (Exc. GST)
₹ 844.90
₹ 844.90 1 Pack of 10 (inc. GST)
Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 16 Way, 2 Row
1
Imported by:
RS Components & Controls (I) Ltd
Distribution hub - B-89, Sector 67, Noida, Gautam Budh Nagar, (Uttar Pradesh), 201 301
₹ 716.02
₹ 716.02 1 Pack of 10 (Exc. GST)
₹ 844.90
₹ 844.90 1 Pack of 10 (inc. GST)
Molex, 219268 Receptacle Housing Plug, 2.5mm Pitch, 16 Way, 2 Row
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | ₹ 716.02 |
5+ | ₹ 684.43 |
Technical Document
Specifications
Brand
MolexNumber Of Contacts
16
Number Of Rows
2
Pitch
2.5mm
Gender
Receptacle
Series
219268
Body Orientation
Straight
Country of Origin
China